+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YF2A24-050VB4XLEAX

Cable: for sensors/automation; PIN: 4; M12 female; straight; 5m


Manufacturer: SICK

Manufacturer part number:
YF2A24-050VB4XLEAX

Alternative designations: 2096247

TME Symbol:
YF2A24-050VB4XLEAX

Specification

Manufacturer
SICK
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
M12 female
Connector variant
straight
Cable length
5m
Connector
plug
Max. operating voltage
250V AC, 250V DC
Max. operating current
4A
Sensors features
additional screen against interferences
Manufacturer series
Y
Insulator material
PVC
IP rating
IP67
Wire colour
grey
Insulation colour
grey
Polarisation
A code - DeviceNet / CANopen
Operating temperature
-30...80°C
Gross weight200 g
Certificates
See other products in this category: Sensors - Cables SICK,
See other products from this series.:
*
YF2A24-050VB4XLEAX
0 in TME stock
Net price for quantities from 1 pcs - 42.66 USDGross price for quantities from 1 pcs - 42.66 USD
Net price for quantities from 5 pcs - 39.61 USDGross price for quantities from 5 pcs - 39.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.