+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YFBP001WWA

Antenna; WiFi; 1.1dBi; SMD; 2.4÷2.5GHz


Manufacturer: QUECTEL 

Manufacturer part number:
YFBP001WWA
TME Symbol:
YFBP001WWA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
WiFi
Antenna gain
1.1dBi
Mounting
SMD
Frequency
2.4...2.5GHz
Gross weight0.01 g
Certificates
See other products in this category: WiFi/Bluetooth antennas QUECTEL ,
*
YFBP001WWA
0 in TME stock
Net price for quantities from 3000 pcs - 0.34 USDGross price for quantities from 3000 pcs - 0.34 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.