+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YFCA002HA

Antenna; 4G,LTE; 4dBi; self-adhesive; 700MHz÷2.69GHz; 86mm; U.FL

Manufacturer: QUECTEL 

Manufacturer part number:
YFCA002HA
TME Symbol:
YFCA002HA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
4G, LTE
Antenna gain
4dBi
Mounting
self-adhesive
Frequency
700MHz...2.69GHz
Cable length
86mm
Connection
U.FL
Gross weight0.524 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YFCA002HA
200 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 200 pcs - 0.76 USDGross price for quantities from 200 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.