+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YFGA018E3BM

Antenna; GNSS; -0.3dBi; 1.56÷1.59GHz


Manufacturer: QUECTEL 

Manufacturer part number:
YFGA018E3BM
TME Symbol:
YFGA018E3BM

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
GNSS
Antenna gain
-0.3dBi
Frequency
1.56...1.59GHz
Gross weight7.62 g
Certificates
See other products in this category: GPS antennas QUECTEL ,
*
YFGA018E3BM
36 in TME stock
Net price for quantities from 1 pcs - 9.21 USDGross price for quantities from 1 pcs - 9.21 USD
Net price for quantities from 6 pcs - 8.29 USDGross price for quantities from 6 pcs - 8.29 USD
Net price for quantities from 18 pcs - 7.36 USDGross price for quantities from 18 pcs - 7.36 USD
Net price for quantities from 36 pcs - 6.44 USDGross price for quantities from 36 pcs - 6.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 36 pcs