+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YFGA035E3BM

Antenna; GNSS; 1.21dBi; 1.56÷1.61GHz

Manufacturer: QUECTEL 

Manufacturer part number:
YFGA035E3BM
TME Symbol:
YFGA035E3BM

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
GNSS
Antenna gain
1.21dBi
Frequency
1.56...1.61GHz
Gross weight22.97 g
Certificates
See other products in this category: GPS antennas QUECTEL ,
*
YFGA035E3BM
20 in TME stock
Net price for quantities from 1 pcs - 12.15 USDGross price for quantities from 1 pcs - 12.15 USD
Net price for quantities from 5 pcs - 10.93 USDGross price for quantities from 5 pcs - 10.93 USD
Net price for quantities from 10 pcs - 9.72 USDGross price for quantities from 10 pcs - 9.72 USD
Net price for quantities from 20 pcs - 8.50 USDGross price for quantities from 20 pcs - 8.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs