+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YFGA225E3BM

Antenna; GNSS; screw; 1.16÷1.19GHz


Manufacturer: QUECTEL 

Manufacturer part number:
YFGA225E3BM
TME Symbol:
YFGA225E3BM

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
GNSS
Mounting
screw
Frequency
1.16...1.19GHz
Gross weight23.46 g
Certificates
See other products in this category: GPS antennas QUECTEL ,
*
YFGA225E3BM
20 in TME stock
Net price for quantities from 1 pcs - 13.18 USDGross price for quantities from 1 pcs - 13.18 USD
Net price for quantities from 5 pcs - 11.87 USDGross price for quantities from 5 pcs - 11.87 USD
Net price for quantities from 10 pcs - 10.55 USDGross price for quantities from 10 pcs - 10.55 USD
Net price for quantities from 20 pcs - 9.23 USDGross price for quantities from 20 pcs - 9.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs