+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YFGA245E3CM

Antenna; GNSS; screw; 1.16÷1.24GHz


Manufacturer: QUECTEL 

Manufacturer part number:
YFGA245E3CM
TME Symbol:
YFGA245E3CM

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
GNSS
Mounting
screw
Frequency
1.16...1.24GHz
Gross weight93.21 g
Certificates
See other products in this category: GPS antennas QUECTEL ,
*
YFGA245E3CM
12 in TME stock
Net price for quantities from 1 pcs - 35.41 USDGross price for quantities from 1 pcs - 35.41 USD
Net price for quantities from 3 pcs - 31.91 USDGross price for quantities from 3 pcs - 31.91 USD
Net price for quantities from 6 pcs - 28.30 USDGross price for quantities from 6 pcs - 28.30 USD
Net price for quantities from 12 pcs - 24.80 USDGross price for quantities from 12 pcs - 24.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 12 pcs