+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YFGC009WWB

Antenna; BEIDOU,Galileo,GNSS,GPS,IRNSS,QZSS; 2.1dBi; SMD; 50Ω


Manufacturer: QUECTEL 

Manufacturer part number:
YFGC009WWB
TME Symbol:
YFGC009WWB

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
BEIDOU, Galileo, GNSS, GPS, IRNSS, QZSS
Antenna gain
2.1dBi
Mounting
SMD
Impedance
50Ω
Length
18mm
Gross weight6.19 g
Certificates
See other products in this category: GPS antennas QUECTEL ,
*
YFGC009WWB
60 in TME stock
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 5 pcs - 5.33 USDGross price for quantities from 5 pcs - 5.33 USD
Net price for quantities from 10 pcs - 4.75 USDGross price for quantities from 10 pcs - 4.75 USD
Net price for quantities from 30 pcs - 4.16 USDGross price for quantities from 30 pcs - 4.16 USD
Net price for quantities from 60 pcs - 3.57 USDGross price for quantities from 60 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcs