+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YFGC009WWC

Antenna; BEIDOU,Galileo,GNSS,GPS,IRNSS,QZSS; 3.9dBi; SMD; 50Ω


Manufacturer: QUECTEL 

Manufacturer part number:
YFGC009WWC
TME Symbol:
YFGC009WWC

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
BEIDOU, Galileo, GNSS, GPS, IRNSS, QZSS
Antenna gain
3.9dBi
Mounting
SMD
Impedance
50Ω
Length
15mm
Gross weight9.35 g
Certificates
See other products in this category: GPS antennas QUECTEL ,
*
YFGC009WWC
40 in TME stock
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 5 pcs - 3.82 USDGross price for quantities from 5 pcs - 3.82 USD
Net price for quantities from 10 pcs - 3.40 USDGross price for quantities from 10 pcs - 3.40 USD
Net price for quantities from 20 pcs - 2.97 USDGross price for quantities from 20 pcs - 2.97 USD
Net price for quantities from 40 pcs - 2.55 USDGross price for quantities from 40 pcs - 2.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs