+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YFGC010WWA

Antenna; BEIDOU,Galileo,GNSS,GPS,IRNSS,QZSS; 0.11dBi; SMD; 50Ω


Manufacturer: QUECTEL 

Manufacturer part number:
YFGC010WWA
TME Symbol:
YFGC010WWA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
BEIDOU, Galileo, GNSS, GPS, IRNSS, QZSS
Antenna gain
0.11dBi
Mounting
SMD
Impedance
50Ω
Length
10.2mm
Gross weight2.455 g
Certificates
See other products in this category: GPS antennas QUECTEL ,
*
YFGC010WWA
100 in TME stock
Net price for quantities from 1 pcs - 4.87 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 10 pcs - 4.38 USDGross price for quantities from 10 pcs - 4.38 USD
Net price for quantities from 25 pcs - 3.89 USDGross price for quantities from 25 pcs - 3.89 USD
Net price for quantities from 50 pcs - 3.41 USDGross price for quantities from 50 pcs - 3.41 USD
Net price for quantities from 100 pcs - 2.92 USDGross price for quantities from 100 pcs - 2.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs