+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YFGC015WWA

Antenna; BEIDOU,Galileo,GNSS,GPS,IRNSS,QZSS; 2.1dBi; SMD; 50Ω


Manufacturer: QUECTEL 

Manufacturer part number:
YFGC015WWA
TME Symbol:
YFGC015WWA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
BEIDOU, Galileo, GNSS, GPS, IRNSS, QZSS
Antenna gain
2.1dBi
Mounting
SMD
Impedance
50Ω
Length
15mm
Gross weight4.71 g
Certificates
See other products in this category: GPS antennas QUECTEL ,
*
YFGC015WWA
70 in TME stock
Net price for quantities from 1 pcs - 4.90 USDGross price for quantities from 1 pcs - 4.90 USD
Net price for quantities from 5 pcs - 4.42 USDGross price for quantities from 5 pcs - 4.42 USD
Net price for quantities from 10 pcs - 3.93 USDGross price for quantities from 10 pcs - 3.93 USD
Net price for quantities from 35 pcs - 3.43 USDGross price for quantities from 35 pcs - 3.43 USD
Net price for quantities from 70 pcs - 2.95 USDGross price for quantities from 70 pcs - 2.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 70 pcs