+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YFGC015WWB

Antenna: communication; BEIDOU,Galileo,GNSS,GPS,IRNSS,QZSS


Manufacturer: QUECTEL 

Manufacturer part number:
YFGC015WWB
TME Symbol:
YFGC015WWB

Specification

Manufacturer
QUECTEL 
Type of antenna
communication
Kind of antenna
BEIDOU, Galileo, GNSS, GPS, IRNSS, QZSS
Antenna gain
1.78dBi
Mounting
SMD
Impedance
50Ω
Length
15mm
Gross weight4.72 g
Certificates
See other products in this category: GPS antennas QUECTEL ,
*
YFGC015WWB
70 in TME stock
Net price for quantities from 1 pcs - 4.89 USDGross price for quantities from 1 pcs - 4.89 USD
Net price for quantities from 5 pcs - 4.40 USDGross price for quantities from 5 pcs - 4.40 USD
Net price for quantities from 10 pcs - 3.92 USDGross price for quantities from 10 pcs - 3.92 USD
Net price for quantities from 35 pcs - 3.42 USDGross price for quantities from 35 pcs - 3.42 USD
Net price for quantities from 70 pcs - 2.94 USDGross price for quantities from 70 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 70 pcs