+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QUECTEL | |
Type of antenna | communication | |
Kind of antenna | BEIDOU, Galileo, GNSS, GPS, IRNSS, QZSS | |
Antenna gain | 2.3dBi | |
Mounting | SMD | |
Impedance | 50Ω | |
Length | 18mm |