+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YFGC025WWC

Antenna; BEIDOU,Galileo,GNSS,GPS,IRNSS,QZSS; 3.6dBi; SMD; 50Ω


Manufacturer: QUECTEL 

Manufacturer part number:
YFGC025WWC
TME Symbol:
YFGC025WWC

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
BEIDOU, Galileo, GNSS, GPS, IRNSS, QZSS
Antenna gain
3.6dBi
Mounting
SMD
Impedance
50Ω
Length
25mm
Gross weight9.19 g
Certificates
See other products in this category: GPS antennas QUECTEL ,
*
YFGC025WWC
40 in TME stock
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 5 pcs - 4.01 USDGross price for quantities from 5 pcs - 4.01 USD
Net price for quantities from 10 pcs - 3.57 USDGross price for quantities from 10 pcs - 3.57 USD
Net price for quantities from 20 pcs - 3.12 USDGross price for quantities from 20 pcs - 3.12 USD
Net price for quantities from 40 pcs - 2.68 USDGross price for quantities from 40 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs