+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YFGC245WWA

Antenna; BEIDOU,Galileo,GNSS,GPS,IRNSS,QZSS; 3.6dBi; SMD; 50Ω


Manufacturer: QUECTEL 

Manufacturer part number:
YFGC245WWA
TME Symbol:
YFGC245WWA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
BEIDOU, Galileo, GNSS, GPS, IRNSS, QZSS
Antenna gain
3.6dBi
Mounting
SMD
Impedance
50Ω
Length
45mm
Gross weight61.58 g
Certificates
See other products in this category: GPS antennas QUECTEL ,
*
YFGC245WWA
12 in TME stock
Net price for quantities from 1 pcs - 19.80 USDGross price for quantities from 1 pcs - 19.80 USD
Net price for quantities from 3 pcs - 17.80 USDGross price for quantities from 3 pcs - 17.80 USD
Net price for quantities from 6 pcs - 15.80 USDGross price for quantities from 6 pcs - 15.80 USD
Net price for quantities from 12 pcs - 13.81 USDGross price for quantities from 12 pcs - 13.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 12 pcs