+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YFOA004AA

Antenna; ISM; self-adhesive; 410÷470MHz

Manufacturer: QUECTEL 

Manufacturer part number:
YFOA004AA
TME Symbol:
YFOA004AA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
ISM
Mounting
self-adhesive
Frequency
410...470MHz
Gross weight0.94 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YFOA004AA
199 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 200 pcs - 0.92 USDGross price for quantities from 200 pcs - 0.92 USD
Net price for quantities from 600 pcs - 0.86 USDGross price for quantities from 600 pcs - 0.86 USD
Net price for quantities from 2600 pcs - 0.81 USDGross price for quantities from 2600 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.