+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YG2A14-100VB3XLEAX

Cable: for sensors/automation; PIN: 4; M12 female; angled; 10m


Manufacturer: SICK

Manufacturer part number:
YG2A14-100VB3XLEAX

Alternative designations: 2095898

TME Symbol:
YG2A14-100VB3XLEAX

Specification

Manufacturer
SICK
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
M12 female
Connector variant
angled
Cable length
10m
Connector
plug
Max. operating voltage
250V AC, 250V DC
Max. operating current
4A
Manufacturer series
Y
Insulator material
PVC
IP rating
IP67
Wire colour
grey
Insulation colour
grey
Polarisation
A code - DeviceNet / CANopen
Operating temperature
-30...80°C
Gross weight378.6 g
Certificates
See other products in this category: Sensors - Cables SICK,
See other products from this series.:
*
YG2A14-100VB3XLEAX
6 in TME stock
Net price for quantities from 1 pcs - 23.20 USDGross price for quantities from 1 pcs - 23.20 USD
Net price for quantities from 5 pcs - 21.55 USDGross price for quantities from 5 pcs - 21.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.