+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YGL001AA

Antenna; 4G,GSM,LTE; 3dBi; linear; on panel; -30÷65°C; 196.2mm


Manufacturer: QUECTEL 

Manufacturer part number:
YGL001AA
TME Symbol:
YGL001AA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
4G, GSM, LTE
Antenna gain
3dBi
Polarisation
linear
Mounting
on panel
Frequency
700...960MHz, 1.71...2.69GHz
Operating temperature
-30...65°C
Length
196.2mm
Connection
male, SMA
Gross weight19.1 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YGL001AA
156 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 5 pcs - 2.05 USDGross price for quantities from 5 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 30 pcs - 1.68 USDGross price for quantities from 30 pcs - 1.68 USD
Net price for quantities from 50 pcs - 1.61 USDGross price for quantities from 50 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.53 USDGross price for quantities from 100 pcs - 1.53 USD
Net price for quantities from 200 pcs - 1.46 USDGross price for quantities from 200 pcs - 1.46 USD
Net price for quantities from 500 pcs - 1.39 USDGross price for quantities from 500 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs