+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YI2A14-100UB3XLEAX

Cable: for sensors/automation; PIN: 4; M12 female; angled; 10m


Manufacturer: SICK

Manufacturer part number:
YI2A14-100UB3XLEAX

Alternative designations: 2095838

TME Symbol:
YI2A14-100UB3XLEAX

Specification

Manufacturer
SICK
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
M12 female
Connector variant
angled
Cable length
10m
Connector
plug
Max. operating voltage
24V DC
Max. operating current
4A
Manufacturer series
Y
Insulator material
PUR
IP rating
IP67
Wire colour
grey
Insulation colour
black
Polarisation
A code - DeviceNet / CANopen
Indication
LED
Operating temperature
-40...80°C
Gross weight200 g
Certificates
See other products in this category: Sensors - Cables SICK,
See other products from this series.:
*
YI2A14-100UB3XLEAX
0 in TME stock
Net price for quantities from 1 pcs - 35.99 USDGross price for quantities from 1 pcs - 35.99 USD
Net price for quantities from 5 pcs - 33.41 USDGross price for quantities from 5 pcs - 33.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.