+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YIC31513PGMGG

Module: GPS/BEIDOU/GALILEO/QZSS; GPS; -165dBm; 2.8÷4.3VDC; 1Hz


Manufacturer: YIC

Manufacturer part number:
YIC31513PGMGG
TME Symbol:
YIC31513PGMGG

Specification

Manufacturer
YIC
Type of communications module
GPS/BEIDOU/GALILEO/QZSS
Transmission
GPS
Receiver sensitivity
-165dBm
Transfer rate
9.6kbps
Refresh rate
1Hz
Time to first fix
cold start <35s
Number of channels
66
Dimensions
15.2x13x6.43mm
Operating temperature
-40...85°C
Supply voltage
  • 2.8...4.3V DC
Interface
  • NMEA 0183
  • UART
GPS features
  • built-in antenna
  • SBAS
Gross weight4.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GNSS (GPS) modules YIC
*
YIC31513PGMGG
27 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.