+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YIC51009EBGGBL5

Module: GPS/BEIDOU/GALILEO/QZSS; ±1m; GPS; -165dBm; 2.8÷3.6VDC


Manufacturer: YIC

Manufacturer part number:
YIC51009EBGGBL5
TME Symbol:
YIC51009EBGGBL5

Specification

Manufacturer
YIC
Type of communications module
GPS/BEIDOU/GALILEO/QZSS
Position determination accuracy
±1m
Transmission
GPS
Receiver sensitivity
-165dBm
Transfer rate
115.2kbps
GPS features
SBAS
Time to first fix
cold start <24s
Mounting
SMD
Dimensions
10.1x9.7x2.2mm
Operating temperature
-40...85°C
Supply voltage
  • 2.8...3.6V DC
Interface
  • NMEA 0183
  • UART
Gross weight0.383 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GNSS (GPS) modules YIC
*
YIC51009EBGGBL5
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order
This product is not available for sale in your country.