+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YIC71513PGMGG

Module: GPS/QZSS; ±2.5m; GPS; -165dBm; 3÷5.5VDC; 9.6kbps; 1Hz; UART

Manufacturer: YIC

Manufacturer part number:
YIC71513PGMGG
TME Symbol:
YIC71513PGMGG

Specification

Manufacturer
YIC
Type of communications module
GPS/QZSS
Position determination accuracy
±2.5m
Transmission
GPS
Receiver sensitivity
-165dBm
Transfer rate
9.6kbps
Refresh rate
1Hz
Interface
UART
Time to first fix
cold start <32s
Number of channels
66
Dimensions
13x15.25x6.4mm
Operating temperature
-40...85°C
Supply voltage
  • 3...5.5V DC
GPS features
  • built-in antenna
  • QZSS
Gross weight4.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GNSS (GPS) modules YIC,
*
YIC71513PGMGG
0 in TME stock
Net price for quantities from 1000 pcs - 18.51 USDGross price for quantities from 1000 pcs - 18.51 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.