+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YLS-4.6-520BC

Cable tie; L: 520mm; W: 4.6mm; stainless steel; 440N

Manufacturer: ABB

Manufacturer part number:
YLS-4.6-520BC
TME Symbol:
YLS-4.6-520BC

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
520mm
Tie width
4.6mm
Tie material
stainless steel
Tie strength
440N
Gross weight5.63 g
Certificates
See other products in this category: Cable Ties – Metal ABB,
*
YLS-4.6-520BC
400 in TME stock
Net price for quantities from 100 pcs - 2.29 USDGross price for quantities from 100 pcs - 2.29 USD
Net price for quantities from 500 pcs - 2.15 USDGross price for quantities from 500 pcs - 2.15 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs