+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YM0003AA

Cable-adapter; 100mm; IPEX,MHF,SMA,female


Manufacturer: QUECTEL

Manufacturer part number:
YM0003AA
TME Symbol:
YM0003AA

Specification

Manufacturer
QUECTEL
Type of communications modules accessories
cable - adapter
Cable length
0.1m
Cable/adapter structure
  • female
  • IPEX
  • MHF
  • SMA
Gross weight3.59 g
Certificates
See other products in this category: GPS antennas QUECTEL,
*
YM0003AA
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 1.50 USDGross price for quantities from 200 pcs - 1.50 USD