+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YM05S05G

Converter: DC/DC; 18W; Iout: 5A; SMT; 20.32x11.43x6.35mm; OUT: 1

NEW

Manufacturer: BEL

Manufacturer part number:
YM05S05G
TME Symbol:
YM05S05G

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
18W
Output current
5A
Mounting
SMT
Body dimensions
20.32x11.43x6.35mm
Efficiency
94%
Operating temperature
-40...85°C
Number of outputs
1
Output voltage
752.5mV...3.63V
Supply voltage
  • 4.5...5.5V
Gross weight3 g
See other products in this category: DC/DC Converters BEL,
*
YM05S05G
0 in TME stock
Net price for quantities from 200 pcs - 22.41 USDGross price for quantities from 200 pcs - 22.41 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.