+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YMCP003AA

Antenna; ISM; 1.3dBi; SMD; 50Ω; 41mm

Manufacturer: QUECTEL 

Manufacturer part number:
YMCP003AA
TME Symbol:
YMCP003AA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
ISM
Antenna gain
1.3dBi
Mounting
SMD
Impedance
50Ω
Length
41mm
Gross weight0.8 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YMCP003AA
0 in TME stock
Net price for quantities from 800 pcs - 0.42 USDGross price for quantities from 800 pcs - 0.42 USD
Net price for quantities from 1600 pcs - 0.39 USDGross price for quantities from 1600 pcs - 0.39 USD
Net price for quantities from 2400 pcs - 0.39 USDGross price for quantities from 2400 pcs - 0.39 USD
No. of pieces (Multiplicity: 800)