+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0381 002 23

Wire: control cable; YnTKSY; 2x2x0.8mm; Insulation: PVC; red; 150V


Manufacturer: TECHNOKABEL

Manufacturer part number:
0381 002 23
TME Symbol:
YNTKSY-2X2X0.8

Specification

Manufacturer
TECHNOKABEL
Type of wire
control cable
Kind of cable
YnTKSY
Cable structure
2x2x0.8mm
Wire insulation material
PVC
Insulation colour
red
Kind of core
Cu
Shield structure
unshielded
Number of cores
4
Cable external diameter
5.9mm
Core structure
wire
Rated voltage
0.15kV
CPR standard
Eca
Kind of material
no flame propagation
Resistance to
fire, flame
Core marking
coloured
Core section
0.5mm2
Earth core
none
No. of pairs
2
Core diameter
0.8mm
Cable features
twisted pair conductors
Operating temperature
-40...80°C
Cable application
  • alarm instalations
  • fire-fighting installations
  • indoor
  • signal transmission
Gross weight43 g
Certificates
EAN code5902814438930

WATCH VIDEO

See other products in this category: Fire Performance Cables TECHNOKABEL,
*
0381 002 23
385 in TME stock
Net price for quantities from 5 m - 1.01 USDGross price for quantities from 5 m - 1.01 USD
Net price for quantities from 25 m - 0.92 USDGross price for quantities from 25 m - 0.92 USD
Net price for quantities from 50 m - 0.81 USDGross price for quantities from 50 m - 0.81 USD
Net price for quantities from 100 m - 0.72 USDGross price for quantities from 100 m - 0.72 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.