+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YP0009NA

Antenna; 5G; self-adhesive; 3.55GHz


Manufacturer: QUECTEL 

Manufacturer part number:
YP0009NA
TME Symbol:
YP0009NA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
5G
Mounting
self-adhesive
Frequency
3.55GHz
Gross weight1.94 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YP0009NA
100 in TME stock
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 10 pcs - 5.33 USDGross price for quantities from 10 pcs - 5.33 USD
Net price for quantities from 25 pcs - 4.75 USDGross price for quantities from 25 pcs - 4.75 USD
Net price for quantities from 50 pcs - 4.15 USDGross price for quantities from 50 pcs - 4.15 USD
Net price for quantities from 100 pcs - 3.57 USDGross price for quantities from 100 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.