+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YP0009OA

Antenna; 5G; SMD; 600MHz÷6GHz


Manufacturer: QUECTEL 

Manufacturer part number:
YP0009OA
TME Symbol:
YP0009OA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
5G
Mounting
SMD
Frequency
600MHz...6GHz
Gross weight2.93 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YP0009OA
100 in TME stock
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 10 pcs - 5.33 USDGross price for quantities from 10 pcs - 5.33 USD
Net price for quantities from 25 pcs - 4.75 USDGross price for quantities from 25 pcs - 4.75 USD
Net price for quantities from 50 pcs - 4.16 USDGross price for quantities from 50 pcs - 4.16 USD
Net price for quantities from 100 pcs - 3.57 USDGross price for quantities from 100 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.