+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YPCA004AA

Antenna; 4G,LTE; self-adhesive; 1.71÷2.69GHz

Manufacturer: QUECTEL 

Manufacturer part number:
YPCA004AA
TME Symbol:
YPCA004AA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
4G, LTE
Mounting
self-adhesive
Frequency
1.71...2.69GHz
Gross weight1.31 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YPCA004AA
100 in TME stock
Net price for quantities from 1 pcs - 4.50 USDGross price for quantities from 1 pcs - 4.50 USD
Net price for quantities from 10 pcs - 4.06 USDGross price for quantities from 10 pcs - 4.06 USD
Net price for quantities from 25 pcs - 3.60 USDGross price for quantities from 25 pcs - 3.60 USD
Net price for quantities from 50 pcs - 3.16 USDGross price for quantities from 50 pcs - 3.16 USD
Net price for quantities from 100 pcs - 2.70 USDGross price for quantities from 100 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)