+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YPCA006AA

Antenna; 5G; self-adhesive; 410÷470MHz

Manufacturer: QUECTEL 

Manufacturer part number:
YPCA006AA
TME Symbol:
YPCA006AA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
5G
Mounting
self-adhesive
Frequency
410...470MHz
Gross weight4.462 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YPCA006AA
100 in TME stock
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 4.29 USD
Net price for quantities from 10 pcs - 3.85 USDGross price for quantities from 10 pcs - 3.85 USD
Net price for quantities from 25 pcs - 3.43 USDGross price for quantities from 25 pcs - 3.43 USD
Net price for quantities from 50 pcs - 2.99 USDGross price for quantities from 50 pcs - 2.99 USD
Net price for quantities from 100 pcs - 2.58 USDGross price for quantities from 100 pcs - 2.58 USD
No. of pieces (Multiplicity: 1)