+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YPCP003BA

Antenna; 4G; 3.7dBi; SMD; 698÷960MHz

Manufacturer: QUECTEL 

Manufacturer part number:
YPCP003BA
TME Symbol:
YPCP003BA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
4G
Antenna gain
3.7dBi
Mounting
SMD
Frequency
698...960MHz
Gross weight1.4 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YPCP003BA
0 in TME stock
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.