+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YRS-125

Tool: for crimping; 28AWG÷22AWG; 0.08÷0.33mm2; terminals; RCY,YL

Manufacturer: JST

Manufacturer part number:
YRS-125
TME Symbol:
YRS-125

Specification

Manufacturer
JST
Type of tool
for crimping
Related items
SYF-001T-P0.6
Wire size
28AWG...22AWG
Wire cross-section
0.08...0.33mm2
Application
terminals
Application - series/manufacturer
RCY, YL
Gross weight400 g
Certificates
See other products in this category: Dedicated Crimping Tools JST,
*
YRS-125
0 in TME stock
Net price for quantities from 1 pcs - 1 160.54 USDGross price for quantities from 1 pcs - 1 160.54 USD
Net price for quantities from 2 pcs - 1 083.16 USDGross price for quantities from 2 pcs - 1 083.16 USD
No. of pieces (Multiplicity: 1)