+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-0123

Wrench: flat; double-sided; 20mm,22mm; Chrom-vanadium steel


Manufacturer: YATO

Manufacturer part number:
YT-0123
TME Symbol:
YT-0123

Specification

Manufacturer
YATO
Type of wrench
flat
Kind of wrench
double-sided
Material
Chrom-vanadium steel
Key features
satin
Spanner size
  • 20mm
  • 22mm
Gross weight220.9 g

WATCH VIDEO

See other products in this category: Wrenches and Combination Wrenches YATO,
*
YT-0123
0 in TME stock
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 5 pcs - 2.86 USDGross price for quantities from 5 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.