+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-0125

Wrench: flat; double-sided; 21mm,23mm; Chrom-vanadium steel


Manufacturer: YATO

Manufacturer part number:
YT-0125
TME Symbol:
YT-0125

Specification

Manufacturer
YATO
Type of wrench
flat
Kind of wrench
double-sided
Material
Chrom-vanadium steel
Key features
satin
Spanner size
  • 21mm
  • 23mm
Gross weight240 g

WATCH VIDEO

See other products in this category: Wrenches and Combination Wrenches YATO,
*
YT-0125
0 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 5 pcs - 2.32 USDGross price for quantities from 5 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.