+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-09749

Endless sanding belt; L: 520mm; W: 20mm; Granularity: 100; 10pcs.


Manufacturer: YATO

Manufacturer part number:
YT-09749
TME Symbol:
YT-09749

Specification

Manufacturer
YATO
Type of tool pneumatic accessories
endless sanding belt
Length
520mm
Width
20mm
Granularity
100
Quantity in set/package
10pcs.
Related items
YT-09742
Gross weight145.1 g

WATCH VIDEO

See other products in this category: Accessories for Pneumatic Tools YATO,
*
YT-09749
3 in TME stock
Net price for quantities from 1 set - 2.61 USDGross price for quantities from 1 set - 2.61 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.