+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-0980

Rattle; pneumatic; 68Nm; Kind of socket: square; 1/2"


Manufacturer: YATO

Manufacturer part number:
YT-0980
TME Symbol:
YT-0980

Specification

Manufacturer
YATO
Type of pneumatic tool
rattle
Version
pneumatic
Torque
68Nm
Kind of socket
square
Socket size - inch
1/2"
Gross weight1.325 kg

WATCH VIDEO

See other products in this category: Pneumatic Tools YATO,
*
YT-0980
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 52.65 USDGross price for quantities from 1 pcs - 52.65 USD