+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-1025

Socket: 6-angles-set; socket spanner,impact; 1/2"; 10pcs.


Manufacturer: YATO

Manufacturer part number:
YT-1025
TME Symbol:
YT-1025

Specification

Manufacturer
YATO
Type of socket
6-angles - set
Kind of wrench
impact, socket spanner
Socket size
HEX 10mm, HEX 12mm, HEX 13mm, HEX 14mm, HEX 15mm, HEX 16mm, HEX 17mm, HEX 18mm, HEX 19mm, HEX 22mm
Material
Chrom-molybdenum steel
Holder socket size - inch
1/2"
Quantity in set/package
10pcs.
Gross weight1.3005 kg

WATCH VIDEO

See other products in this category: Wrenches Sets YATO,
*
YT-1025
6 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 10.06 USDGross price for quantities from 1 set - 10.06 USD
Net price for quantities from 5 set - 9.41 USDGross price for quantities from 5 set - 9.41 USD