+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-1650 -AS

Wrench: socket spanner; L-type; HEX 32mm; Chrom-vanadium steel


Manufacturer: YATO

Manufacturer part number:
YT-1650 -AS
TME Symbol:
YT-1650

Specification

Manufacturer
YATO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
HEX 32mm
Material
Chrom-vanadium steel
Length
339mm
Gross weight1.5477 kg

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-1650 -AS
3 in TME stock
Net price for quantities from 1 pcs - 16.99 USDGross price for quantities from 1 pcs - 16.99 USD
Net price for quantities from 5 pcs - 15.77 USDGross price for quantities from 5 pcs - 15.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts