+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-1940

Pliers; universal; induction hardened blades; 160mm


Manufacturer: YATO

Manufacturer part number:
YT-1940
TME Symbol:
YT-1940

Specification

Manufacturer
YATO
Type of tool
pliers
Kind of pliers
universal
Oblique pliers/knives features
induction hardened blades
Pliers length
160mm
Pliers/knives application
for bending, gripping and cutting
Tool material
chrome - vanadium steel
Conform to the norm
DIN ISO 5746
Blade hardness
58-62 HRC
Gross weight238.1 g

WATCH VIDEO

See other products in this category: Universal Pliers YATO,
*
YT-1940
103 in TME stock
Net price for quantities from 1 pcs - 4.33 USDGross price for quantities from 1 pcs - 4.33 USD
Net price for quantities from 5 pcs - 4.02 USDGross price for quantities from 5 pcs - 4.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs