+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-1944

Pliers; universal,elongated; induction hardened blades; 200mm


Manufacturer: YATO

Manufacturer part number:
YT-1944
TME Symbol:
YT-1944

Specification

Manufacturer
YATO
Type of tool
pliers
Kind of pliers
elongated, universal
Oblique pliers/knives features
induction hardened blades
Pliers length
200mm
Pliers/knives application
for bending, gripping and cutting
Tool material
chrome - vanadium steel
Conform to the norm
DIN ISO 5746
Blade hardness
58-62 HRC
Gross weight244.3 g

WATCH VIDEO

See other products in this category: Universal Pliers YATO,
*
YT-1944
58 in TME stock
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 5 pcs - 4.27 USDGross price for quantities from 5 pcs - 4.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs