+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-1968

Pliers; cutting; 240mm; without chamfer; 8mm2

Manufacturer: YATO

Manufacturer part number:
YT-1968
TME Symbol:
YT-1968

Specification

Manufacturer
YATO
Type of tool
pliers
Kind of pliers
cutting
Tool material
chrome - vanadium steel
Blade hardness
56-60 HRC
Cutting range
cable Ø8mm max
Pliers length
240mm
Kind of cut
without chamfer
Wire cross-section
8mm2
Gross weight404.6 g

WATCH VIDEO

See other products in this category: Cutting Pliers YATO,
*
YT-1968
105 in TME stock
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 5 pcs - 3.73 USDGross price for quantities from 5 pcs - 3.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs