+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2090

Pliers: adjustable; 250mm; chrome-vanadium steel


Manufacturer: YATO

Manufacturer part number:
YT-2090
TME Symbol:
YT-2090

Specification

Manufacturer
YATO
Type of pliers
adjustable
Pliers length
250mm
Tool material
chrome - vanadium steel
Pliers/knives application
suitable for gripping of flat and round elements for example pipes
Gross weight364.9 g

WATCH VIDEO

See other products in this category: Adjustable Pliers YATO,
*
YT-2090
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.34 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 5 pcs - 4.96 USDGross price for quantities from 5 pcs - 4.96 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs