+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2130

Pliers; for circlip; internal,external; 10÷50mm


Manufacturer: YATO

Manufacturer part number:
YT-2130
TME Symbol:
YT-2130

Specification

Manufacturer
YATO
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external, internal
Diameter
10...50mm
Pliers length
160mm
Version
angular, replaceable tips, straight
Gross weight204.22 g

WATCH VIDEO

See other products in this category: Ring Pliers YATO,
*
YT-2130
29 in TME stock
Net price for quantities from 1 pcs - 8.61 USDGross price for quantities from 1 pcs - 8.61 USD
Net price for quantities from 5 pcs - 8.00 USDGross price for quantities from 5 pcs - 8.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs