+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2141

Pliers; for circlip; external; Pliers len: 150mm; angular


Manufacturer: YATO

Manufacturer part number:
YT-2141
TME Symbol:
YT-2141

Specification

Manufacturer
YATO
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Pliers length
150mm
Version
angular
Material
Chrom-vanadium steel
Oblique pliers/knives features
nickel plated tool
Gross weight154.73 g

WATCH VIDEO

See other products in this category: Ring Pliers YATO,
*
YT-2141
29 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 5 pcs - 2.43 USDGross price for quantities from 5 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs