+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2144

Pliers; for circlip; external; Pliers len: 200mm; straight

Manufacturer: YATO

Manufacturer part number:
YT-2144
TME Symbol:
YT-2144

Specification

Manufacturer
YATO
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Pliers length
200mm
Version
straight
Material
Chrom-vanadium steel
Oblique pliers/knives features
nickel plated tool
Gross weight248.45 g

WATCH VIDEO

See other products in this category: Ring Pliers YATO,
*
YT-2144
169 in TME stock
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 5 pcs - 3.39 USDGross price for quantities from 5 pcs - 3.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcsCardboard = 60 pcs