+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2450

Pliers: locking; Morse's; 180mm; molybdenum steel


Manufacturer: YATO

Manufacturer part number:
YT-2450
TME Symbol:
YT-2450

Specification

Manufacturer
YATO
Type of pliers
locking
Kind of pliers
Morse's
Pliers length
180mm
Material
molybdenum steel
Gross weight376.8 g

WATCH VIDEO

See other products in this category: Locking Pliers YATO,
*
YT-2450
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 5 pcs - 4.06 USDGross price for quantities from 5 pcs - 4.06 USD