+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2459

Pliers: locking; Morse's; 150mm; molybdenum steel


Manufacturer: YATO

Manufacturer part number:
YT-2459
TME Symbol:
YT-2459

Specification

Manufacturer
YATO
Type of pliers
locking
Kind of pliers
Morse's
Pliers length
150mm
Material
molybdenum steel
Gross weight199.9 g

WATCH VIDEO

See other products in this category: Locking Pliers YATO,
*
YT-2459
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 5 pcs - 3.40 USDGross price for quantities from 5 pcs - 3.40 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs