+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2468

Pliers: locking; locking,welding grip; Pliers len: 280mm


Manufacturer: YATO

Manufacturer part number:
YT-2468
TME Symbol:
YT-2468

Specification

Manufacturer
YATO
Type of pliers
locking
Kind of pliers
locking, welding grip
Pliers length
280mm
Material
Chrom-vanadium steel
Grip capacity
0...80mm
Gross weight917 g

WATCH VIDEO

See other products in this category: Locking Pliers YATO,
*
YT-2468
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.73 USDGross price for quantities from 1 pcs - 8.73 USD
Net price for quantities from 5 pcs - 8.11 USDGross price for quantities from 5 pcs - 8.11 USD