+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2828

Screwdriver: insulated-set; insulated; Phillips,Pozidriv®,slot


Manufacturer: YATO

Manufacturer part number:
YT-2828
TME Symbol:
YT-2828

Specification

Manufacturer
YATO
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, Pozidriv®, slot
Bit size
PH1, PZ1, PH2, PZ2, SL 3, SL 4, SL 5.5
Conform to the norm
VDE
Max. operating voltage
1kV AC
Kind of package
blister
Quantity in set/package
7pcs.
Gross weight512 g

WATCH VIDEO

See other products in this category: Screwdrivers Sets YATO,
*
YT-2828
89 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 9.73 USDGross price for quantities from 1 set - 9.73 USD
Net price for quantities from 5 set - 8.97 USDGross price for quantities from 5 set - 8.97 USD
Packaging method by the manufacturer:Cardboard = 10 set